Part Details for 941-20 A 19-0 SN 1A by TE Connectivity
Overview of 941-20 A 19-0 SN 1A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 941-20 A 19-0 SN 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-20A19-0SN1A-ND
|
DigiKey | 941-20 A 19-0 SN 1A Min Qty: 5 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$723.2840 | Buy Now |
DISTI #
ZPF000000000005663
|
Avnet Americas | Circular Connector Plug 19 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000005663) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$646.8170 / $778.3730 | Buy Now |
DISTI #
DCH941-20 A 19-0 SN 1A
|
Heilind Electronics | 941-20 A 19-0 SN 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH941-20 A 19-0 SN 1A
|
Interstate Connecting Components | 941-20 A 19-0 SN 1A | 0 |
|
Buy Now |
Part Details for 941-20 A 19-0 SN 1A
941-20 A 19-0 SN 1A CAD Models
941-20 A 19-0 SN 1A Part Data Attributes
|
941-20 A 19-0 SN 1A
TE Connectivity
Buy Now
|
Compare Parts:
941-20 A 19-0 SN 1A
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |