Part Details for 941-20 A 19-7 SN-A315 by TE Connectivity
Overview of 941-20 A 19-7 SN-A315 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 941-20 A 19-7 SN-A315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-941-20A19-7SN-A315-ND
|
DigiKey | 941-20 A 19-7 SN-A315 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZPF000000000005670
|
Avnet Americas | Circular Connector Plug 7 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000005670) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$588.6194 / $708.3386 | Buy Now |
DISTI #
DCH941-20 A 19-7 SN-A315
|
Heilind Electronics | 941-20 A 19-7 SN-A315 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH941-20 A 19-7 SN-A315
|
Interstate Connecting Components | 941-20 A 19-7 SN-A315 | 0 |
|
Buy Now |