There are no models available for this part yet.
Overview of 941-20 A 19-93 SN 88 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1 | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1-A | Renesas Electronics Corporation | Multiphase 20A Output Current |
Price & Stock for 941-20 A 19-93 SN 88 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-941-20A19-93SN88-ND
|
DigiKey | 941-20 A 19-93 SN 88 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$814.1375 | Buy Now | |
DISTI #
ZPF000000000005672
|
Avnet Americas | Circular Connector Plug 3 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000005672) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$768.5458 / $924.8602 | Buy Now |
CAD Models for 941-20 A 19-93 SN 88 by TE Connectivity
Part Data Attributes for 941-20 A 19-93 SN 88 by TE Connectivity
941-20 A 19-93 SN 88
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
941-20 A 19-93 SN 88TE ConnectivityVS
-