Part Details for 941-20 A 27-0 SN by TE Connectivity
Overview of 941-20 A 27-0 SN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1 | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1-A | Renesas Electronics Corporation | Multiphase 20A Output Current |
Price & Stock for 941-20 A 27-0 SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-941-20A27-0SN-ND
|
DigiKey | 941-20 A 27-0 SN Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$590.7250 | Buy Now |
DISTI #
ZPF000000000005675
|
Avnet Americas | Conn Circular F 27 POS Crimp ST Cable Mount 27 Terminal 1 Port - Bulk (Alt: ZPF000000000005675) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$557.6444 / $671.0636 | Buy Now |
DISTI #
DCH941-20 A 27-0 SN
|
Heilind Electronics | 941-20 A 27-0 SN | Americas - 0 in Stock |
|
$739.6905 / $945.1601 | Buy Now |
DISTI #
DCH941-20 A 27-0 SN
|
Interstate Connecting Components | 941-20 A 27-0 SN | 0 |
|
$739.6905 / $945.1601 | Buy Now |
Part Details for 941-20 A 27-0 SN
941-20 A 27-0 SN CAD Models
941-20 A 27-0 SN Part Data Attributes
|
941-20 A 27-0 SN
TE Connectivity
Buy Now
|
Compare Parts:
941-20 A 27-0 SN
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |