Part Details for 9410-2 by Johanson Manufacturing
Overview of 9410-2 by Johanson Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9410-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1081-ND
|
DigiKey | CAP TRIMMER 4-18PF 250V SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$13.2867 / $19.9800 | Buy Now |
Part Details for 9410-2
9410-2 CAD Models
9410-2 Part Data Attributes
|
9410-2
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
9410-2
Johanson Manufacturing
Variable Capacitor, Ceramic, 250V, 4pF Min, 18pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , 6020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 18 pF | |
Capacitance-Min | 4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.524 mm | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 6020 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 5.08 mm |