Part Details for 9410-25SL-1R7 by Johanson Manufacturing
Overview of 9410-25SL-1R7 by Johanson Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9410-25SL-1R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-9410-25SL-1R7TR-ND
|
DigiKey | Thin film Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1625 | Buy Now |
Part Details for 9410-25SL-1R7
9410-25SL-1R7 CAD Models
9410-25SL-1R7 Part Data Attributes
|
9410-25SL-1R7
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
9410-25SL-1R7
Johanson Manufacturing
Variable Capacitor, Ceramic, 250V, 5pF Min, 25pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 25 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.524 mm | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2520 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 5.08 mm |
Alternate Parts for 9410-25SL-1R7
This table gives cross-reference parts and alternative options found for 9410-25SL-1R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9410-25SL-1R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9710-1 | Variable Capacitor, 250V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT | Knowles Capacitors | 9410-25SL-1R7 vs 9710-1 |