-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133694-103LF | Amphenol Communications Solutions | OCTIS™- Input Output Connectors, SFP Short Cage with PIP termination | |
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H5933
|
Newark | Sip Socket Smt 6 Ckt - Tape & Reel |Molex 94103-5006 RoHS: Not Compliant Min Qty: 33600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
538-94103-5006
|
Mouser Electronics | IC & Component Sockets SIP SOCKET SMT 6 CKT 941035006 RoHS: Compliant | 2399 |
|
$0.4120 / $0.9200 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch SIP Socket, SMT Version, 6 Circuit RoHS: Compliant | 0 |
|
$0.4648 / $0.4683 | Buy Now |
DISTI #
MX-94103-5006
|
TME | 941035006 Min Qty: 33600 | 0 |
|
$0.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
94103-5006
Molex
Buy Now
Datasheet
|
Compare Parts:
94103-5006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 94103-5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94103-5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-106-02-SM-S-LC-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 94103-5006 vs SMM-106-02-SM-S-LC-K |
SMM-106-02-FM-S-LC-P | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 94103-5006 vs SMM-106-02-FM-S-LC-P |
SMM-106-02-F-S-LC-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 94103-5006 vs SMM-106-02-F-S-LC-K |