Part Details for 94125-44F84 by Amphenol FCi
Overview of 94125-44F84 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for 94125-44F84
94125-44F84 CAD Models
94125-44F84 Part Data Attributes:
|
94125-44F84
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94125-44F84
Amphenol FCi
IC Socket, PGA84, 84 Contact(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA84 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 84 |