Part Details for 9417R by Klein Tools Inc
Overview of 9417R by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9417R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3689
|
Newark | 1000V Insulated Tool Set, 4Pc, Kit Contents:Insulated Pliers, Diagonal Cutting Pliers, Long Nose Side Cutters, Wire Stripper & Cutters, Product Range:- |Klein Tools 9417R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 100 |
|
$164.9800 | Buy Now |
DISTI #
1742-9417R-ND
|
DigiKey | 1000 V INSULATED TOOL SET 4 PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.2600 | Buy Now |
DISTI #
247-9417R
|
Mouser Electronics | Tool Kits & Cases 1000V Insulated Tool Set, 4-Piece | 0 |
|
$112.4600 / $137.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.9900 / $149.6300 | Buy Now |