There are no models available for this part yet.
Overview of 941C12P22K-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 941C12P22K-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K6440
|
Newark | Capacitor Polypropylene Pp Film 0.22Uf, 1.2Kv, 10%, Axial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:-, Capacitance:0.22µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Voltage(Ac):500V Rohs Compliant: Yes |Cornell Dubilier 941C12P22K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
598-941C12P22KF
|
Mouser Electronics | Film Capacitors 1200Volts 0.22uF 10% Tol. RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
941C12P22K-F
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
941C12P22K-FH
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 941C12P22K-F by Cornell Dubilier Electronics Inc
Part Data Attributes for 941C12P22K-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
7 mΩ
|
Height
|
17.5 mm
|
JESD-609 Code
|
e3
|
Length
|
34 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1200 V
|
Ripple Current
|
9200 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Width
|
23.8 mm
|
Related Parts for 941C12P22K-F
-
228LBA200M2EHFixed Capacitors
-
APT2X31S20JRectifier Diodes
-
EMIF02-SPK02F2Data Line Filters
-
STE145N65M5Power Field-Effect Transistors
-
TLJB227M006R0500Tantalum Capacitors
-
51565-1Terminals and Terminal Blocks
-
LPJ1014AGNLTelecom and Datacom Connectors
-
127DLR2R3KSpecial Capacitors
-
APTGT300DA170GIGBTs