Part Details for 942-003M17-35PC by Glenair Inc
Overview of 942-003M17-35PC by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for 942-003M17-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3077
|
Newark | Connector |Glenair 942-003M17-35PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,722.4000 / $6,665.6800 | Buy Now |
DISTI #
3937-942-003M17-35PC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$5,133.6150 / $11,686.4900 | Buy Now |
DISTI #
942-003M17-35PC
|
Avnet Americas | MIL-DTL-38999 Series I Sav-Con Connector Saver 55 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 942-003M17-35PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-942-003M17-35PC
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$6,584.2600 | Order Now |
DISTI #
59666958
|
Verical | Conn Circular Saver PIN/SKT 55 POS ST 55 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,553.9231 / $4,874.3974 | Buy Now |
DISTI #
59253848
|
Verical | Conn Circular Saver PIN/SKT 55 POS ST 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,874.3974 / $6,330.1795 | Buy Now |
DISTI #
GLE942-003M17-35PC
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$2,856.6660 / $6,665.6790 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 3 |
|
$3,336.8500 / $7,596.2200 | Buy Now |
|
JRH Electronics | CONNECTOR | 2 |
|
$5,133.6100 / $11,686.5000 | Buy Now |
Part Details for 942-003M17-35PC
942-003M17-35PC CAD Models
942-003M17-35PC Part Data Attributes
|
942-003M17-35PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-003M17-35PC
Glenair Inc
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 55 |