Part Details for 942-005MA35SN by Glenair Inc
Overview of 942-005MA35SN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 942-005MA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6199
|
Newark | Connector |Glenair 942-005MA35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1,028.4500 / $3,980.0500 | Buy Now |
DISTI #
3937-942-005MA35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$6,753.9800 | Buy Now |
DISTI #
942-005MA35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 942-005MA35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$969.7848 / $4,422.2700 | Buy Now |
DISTI #
654-942005MA35SN
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER SH SZ 9 SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$1,726.9900 | Order Now |
DISTI #
GLE942-005MA35SN
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$1,705.7020 / $3,980.0430 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 12 |
|
$1,992.4200 / $4,535.6600 | Buy Now |
Part Details for 942-005MA35SN
942-005MA35SN CAD Models
942-005MA35SN Part Data Attributes
|
942-005MA35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-005MA35SN
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 94 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 6 |