Part Details for 942-005MA98SN by Glenair Inc
Overview of 942-005MA98SN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 942-005MA98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6200
|
Newark | Connector |Glenair 942-005MA98SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$987.3900 / $3,821.2200 | Buy Now |
DISTI #
3937-942-005MA98SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$6,484.4600 | Buy Now |
DISTI #
942-005MA98SN
|
Avnet Americas | MIL-DTL-38999 Series III Sav-Con Connector Saver 3 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 942-005MA98SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-942-005MA98SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant | 0 |
|
$3,394.1500 / $3,774.5400 | Order Now |
DISTI #
GLE942-005MA98SN
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$1,637.6356 / $3,821.2156 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 10 |
|
$1,912.9100 / $4,354.6600 | Buy Now |
Part Details for 942-005MA98SN
942-005MA98SN CAD Models
942-005MA98SN Part Data Attributes
|
942-005MA98SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-005MA98SN
Glenair Inc
3 Contact(s), Aluminium Alloy, Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 94 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for 942-005MA98SN
This table gives cross-reference parts and alternative options found for 942-005MA98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942-005MA98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-005MA-98SN | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-005MA98SN vs 941-005MA-98SN |
942-005MA-98SN | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-005MA98SN vs 942-005MA-98SN |