There are no models available for this part yet.
Overview of 942-005MB35P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 942-005MB35P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6201
|
Newark | Connector |Glenair 942-005MB35P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1,182.1000 / $4,574.7200 | Buy Now | |
DISTI #
3937-942-005MB35P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$3,523.2150 / $8,020.5400 | Buy Now | |
DISTI #
942-005MB35P
|
Avnet Americas | CONNECTING DEVICES - SAV-CON CONNECTORS - Bulk (Alt: 942-005MB35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | ||
DISTI #
631-942-005MB35P
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks RoHS: Compliant | 0 |
|
$3,854.5200 / $4,606.4900 | Order Now | |
DISTI #
59667186
|
Verical | Conn Circular Saver PIN 13 Straight Cable Mount 13 1 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,066.4615 / $1,908.4103 | Buy Now | |
DISTI #
59252986
|
Verical | Conn Circular Saver PIN 13 Straight Cable Mount 13 1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,908.4103 / $4,344.4615 | Buy Now | |
DISTI #
GLE942-005MB35P
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$1,960.5425 / $4,574.7180 | Buy Now | |
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 9 |
|
$2,290.0900 / $5,213.3500 | Buy Now | ||
JRH Electronics | CONNECTOR | 9 |
|
$3,523.2100 / $8,020.5300 | Buy Now |
CAD Models for 942-005MB35P by Glenair Inc
Part Data Attributes for 942-005MB35P by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Body/Shell Style
|
RECEPTACLE-PLUG
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Gender
|
MALE-FEMALE
|
Coupling Type
|
THREADED-THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
MIL
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
13
|