Part Details for 942-005MB35SB by Glenair Inc
Overview of 942-005MB35SB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 942-005MB35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6206
|
Newark | Connector |Glenair 942-005MB35SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,182.1000 / $4,574.7200 | Buy Now |
DISTI #
3937-942-005MB35SB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$7,763.0200 | Buy Now |
DISTI #
942-005MB35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 942-005MB35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$1,114.6656 / $5,083.0200 | Buy Now |
DISTI #
654-942005MB35SB
|
Mouser Electronics | Circular MIL Spec Connector CONN SAVER SH SZ 11 SOCKET PLUG SIDE RoHS: Compliant | 0 |
|
$1,884.3700 | Order Now |
DISTI #
GLE942-005MB35SB
|
Interstate Connecting Components | SAV-CON CONNECTOR | 0 |
|
$1,960.5425 / $4,574.7180 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - SAV-CON CONNECTORS Min Qty: 1 | 10 |
|
$2,290.0900 / $5,213.3500 | Buy Now |
Part Details for 942-005MB35SB
942-005MB35SB CAD Models
942-005MB35SB Part Data Attributes
|
942-005MB35SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-005MB35SB
Glenair Inc
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 13 |