Part Details for 942-006V24-43PN by Glenair Inc
Overview of 942-006V24-43PN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 942-006V24-43PN
942-006V24-43PN CAD Models
942-006V24-43PN Part Data Attributes
|
942-006V24-43PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
942-006V24-43PN
Glenair Inc
Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-83723 | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 43 |
Alternate Parts for 942-006V24-43PN
This table gives cross-reference parts and alternative options found for 942-006V24-43PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942-006V24-43PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-006V24-43SN | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 941-006V24-43SN |
940-007Y24-43PN | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 940-007Y24-43PN |
240-381AM25-43SPPCNU | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 240-381AM25-43SPPCNU |
240-381AMT25-43SPCZNU | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 240-381AMT25-43SPCZNU |
231-104-09NC25-43SD-01 | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 231-104-09NC25-43SD-01 |
240-382AM24-43SPPCNU | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 240-382AM24-43SPPCNU |
942-005YJ-43SN | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 942-005YJ-43SN |
940-007C24-43PN | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 940-007C24-43PN |
231-104-09M25-43SC-01 | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 231-104-09M25-43SC-01 |
940-006NF24-43PN | Circular Connector Adapter, 43 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-006V24-43PN vs 940-006NF24-43PN |