There are no models available for this part yet.
Overview of 942-011M24-11S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 942-011M24-11S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
942-011M24-11S
|
Avnet Americas | MIL-DTL-26482 Series I and II Sav-Con Connector Saver 24-11 Receptacle-Plug Straight Cable Mount - Bulk (Alt: 942-011M24-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 942-011M24-11S by Glenair Inc
Part Data Attributes for 942-011M24-11S by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Body/Shell Style
|
PLUG-RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
5
|
Alternate Parts for 942-011M24-11S
This table gives cross-reference parts and alternative options found for 942-011M24-11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942-011M24-11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-011M14S-5P | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 941-011M14S-5P |
940-001M14-5S | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 940-001M14-5S |
941-011NF14S-5S | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 941-011NF14S-5S |
940-004M14-5P | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 940-004M14-5P |
941-005MD5PN | 5 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 942-011M24-11S vs 941-005MD5PN |
941-005MB5PN | 5 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 942-011M24-11S vs 941-005MB5PN |
941-003M15-5S | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 941-003M15-5S |
940-006C10-5PN | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 940-006C10-5PN |
942-001M14-5S | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 942-001M14-5S |
940-004M10-5S | Circular Connector Adapter, 5 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 942-011M24-11S vs 940-004M10-5S |