Part Details for 9422ATCF332 by Square D by Schneider Electric
Overview of 9422ATCF332 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9422ATCF332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3617
|
Newark | Disconnect Switch, No. Of Poles:-, Contact Voltage Ac Max:600V, Contact Current Ac Max:60A, Ip/Nema Rating:Nema 4X, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:Flange Mount, Approvals/Standards:Csa, Ul Rohs Compliant: No |Square D By Schneider Electric 9422ATCF332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$696.9400 / $881.1300 | Buy Now |
DISTI #
71101658
|
RS | Switch A2 Handle+Mech Fuse 30A 600Vac | Square D 9422ATCF332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$669.4100 / $743.7900 | RFQ |