Part Details for 9422BTCF33 by Square D by Schneider Electric
Overview of 9422BTCF33 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9422BTCF33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3642
|
Newark | Disconnect Switch 600Vac 30A Nema |Square D By Schneider Electric 9422BTCF33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.8500 / $725.2100 | Buy Now |
DISTI #
71101620
|
RS | DISCONNECT SWITCH 600VAC 30A NEMA | Square D 9422BTCF33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$780.8100 / $823.1200 | RFQ |