-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5420
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.1µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):400V, Voltage(Dc):1Kvrohs Compliant: Yes |Cornell Dubilier 942C10P1K-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$3.2700 / $4.1700 | Buy Now |
DISTI #
338-3952-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
173 In Stock |
|
$2.3713 / $5.9600 | Buy Now |
DISTI #
598-942C10P1K-F
|
Mouser Electronics | Film Capacitors 0.1uF 1kVdc RoHS: Compliant | 130 |
|
$2.3700 / $4.4300 | Buy Now |
DISTI #
71098052
|
RS | Power Film Capacitor, Metallized PP, Axial, .1pF, 10%, Snubber, Through Hole | Cornell-Dubilier 942C10P1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 2 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 0.1uF ±10% - 1000V - 16 X 34mm - Axial - 105°C RoHS: Compliant |
200 In Stock 100 Factory Stock |
|
$3.2300 / $5.1200 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$3.7440 / $5.6160 | Buy Now | |
DISTI #
942C10P1K-F
|
TTI | Film Capacitors 0.1uF 1kVdc RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.2900 | Buy Now |
DISTI #
942C10P1K-F
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 75 | 0 |
|
$2.4400 | Buy Now |
|
Master Electronics | Film Capacitor - 0.1uF ±10% - 1000V - 16 X 34mm - Axial - 105°C RoHS: Compliant |
200 In Stock 100 Factory Stock |
|
$3.2300 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
942C10P1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
942C10P1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 6600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |