Part Details for 942C16P56K-F by Cornell Dubilier Electronics Inc
Overview of 942C16P56K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 942C16P56K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5440
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.56µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):460V, Lead Spacing:-Rohs Compliant: Yes |Cornell Dubilier 942C16P56K-F RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $9.3900 | Buy Now |
DISTI #
942C16P56K-F-ND
|
DigiKey | CAP FILM 0.56UF 1.6KVDC AXIAL Min Qty: 108 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3595 | Buy Now |
DISTI #
598-942C16P56K-F
|
Mouser Electronics | Film Capacitors 0.56uF 1600V RoHS: Compliant | 0 |
|
$8.3800 / $9.0700 | Order Now |
|
Onlinecomponents.com | Film Capacitor - 0.56uF ±10% - 1600V - 28.5 X 64mm - Axial - 105°C RoHS: Compliant | 0 |
|
$8.8200 / $12.8600 | Buy Now |
DISTI #
942C16P56K-F
|
Richardson RFPD | IGBT SNUBBER CAPACITOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 942C16P56K-F
942C16P56K-F CAD Models
942C16P56K-F Part Data Attributes
|
942C16P56K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
942C16P56K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 28.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 460 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Ripple Current | 15100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |