-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5465
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):360V, Lead Spacing:-Rohs Compliant: Yes |Cornell Dubilier 942C8P33K-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.1000 | Buy Now |
DISTI #
942C8P33K-F-ND
|
DigiKey | CAP FILM 0.33UF 10% 850VDC AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2525 | Buy Now |
DISTI #
598-942C8P33K-F
|
Mouser Electronics | Film Capacitors 0.33uF 850Vdc RoHS: Compliant | 0 |
|
$3.4600 / $6.1000 | Order Now |
|
Onlinecomponents.com | Film Capacitor - 0.33uF ±10% - 850V 21.5 X 34mm - Axial - 105°C RoHS: Compliant | 0 |
|
$3.5900 / $4.7100 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 850V, 10% +TOL, 10% -TOL, 0.33UF, THROUGH HOLE MOUNT | 298 |
|
$3.3570 / $8.3925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
942C8P33K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
942C8P33K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 21.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 360 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |