There are no models available for this part yet.
Overview of 942C8W1P5K-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 942C8W1P5K-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K5469
|
Newark | Film Capacitor Pp 1.5Uf, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1.5µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Voltage(Ac):360V Rohs Compliant: Yes |Cornell Dubilier 942C8W1P5K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $10.2700 | Buy Now | |
DISTI #
942C8W1P5K-F-ND
|
DigiKey | CAP FILM 1.5UF 10% 850VDC AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2146 | Buy Now | |
DISTI #
598-942C8W1P5K-F
|
Mouser Electronics | Film Capacitors 1.5uF 850V RoHS: Compliant | 0 |
|
$9.5500 / $9.9900 | Order Now | |
Onlinecomponents.com | Film Capacitor - 1.50uF ±10% - 850V 29 X 54mm - Axial - 105°C RoHS: Compliant | 0 |
|
$9.6500 / $14.0600 | Buy Now |
CAD Models for 942C8W1P5K-F by Cornell Dubilier Electronics Inc
Part Data Attributes for 942C8W1P5K-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
29 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
360 V
|
Rated (DC) Voltage (URdc)
|
850 V
|
Ripple Current
|
15900 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 942C8W1P5K-F
This table gives cross-reference parts and alternative options found for 942C8W1P5K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942C8W1P5K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
942H8W1P5K-F | CAPACITOR, METALLIZED FILM | Cornell Dubilier Electronics Inc | 942C8W1P5K-F vs 942H8W1P5K-F |