942L004M12-35SC
Glenair Inc
Description: Circular Connector Adapter,

Overview of 942L004M12-35SC by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 942L004M12-35SC by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 942L004M12-35SC
Avnet Americas MIL-DTL-38999 Series II Sav-Con Connector Saver 22 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 942L004M12-35SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 942L004M12-35SC by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 942L004M12-35SC by Glenair Inc

942L004M12-35SC
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: MIL-DTL-38999 SERIES II, POLARIZED
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE-MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Reference Standard
MIL
Shell Finish
NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
22
Want to compare parts?
  1. 942L004M12-35SC
    Glenair Inc
    Circular Connector Adapter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 942L004M12-35SC by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 942L004M12-35SC by Glenair Inc

Select Manufacturer
Which Manufacturer of 942L004M12-35SC would you like to use for your alert(s)?
  • Please alert me when 942L004M12-35SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 942L004M12-35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 942L004M12-35SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 942L004M12-35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 942L004M12-35SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 942L004M12-35SC by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: