Part Details for 943-SP-370808M2-A285 by Belden Inc
Overview of 943-SP-370808M2-A285 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG102NA-2.85/3K | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 5-SOT-23 | |
REG102NA-2.85/250 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 5-SOT-23 | |
REG113NA-2.85/250 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 5-SOT-23 -40 to 85 |
Price & Stock for 943-SP-370808M2-A285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-43SP370808M2A285
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant | 2199 |
|
$0.5610 / $1.2500 | Buy Now |