Part Details for 943-SP-370808M2-A380 by Belden Inc
Overview of 943-SP-370808M2-A380 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3809-AL | Coilcraft Inc | SMPS Transformer | |
HA3808-ALB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
HA3809- | Coilcraft Inc | Transformer for Akros AS1135, SMT, RoHS |
Price & Stock for 943-SP-370808M2-A380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-943SP370808M2380
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RoHS: Compliant | 0 |
|
$0.5060 / $0.5300 | Order Now |