There are no models available for this part yet.
Overview of 943-SP-370808M2-A381 by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924BAA38-18E-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 943-SP-370808M2-A381 by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK2033
|
Newark | 943-Sp-370808M2-A381 |Stewart Connector 943-SP-370808M2-A381 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 | Buy Now | |
DISTI #
943-SP-370808M2-A381-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6363 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5760 / $0.8400 | Buy Now | ||
DISTI #
000000000001027338
|
Sager | Modular Connectors / Ethernet Connectors Modular Plug CAT5E 8P 8C Unshielded .036-.042 Conductors Min Qty: 2000 | 0 |
|
$0.6600 / $0.7334 | Buy Now |