Part Details for 943-SP-370808M2 by Stewart Connector
Overview of 943-SP-370808M2 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1736
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cat5, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector 943-SP-370808M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1721 |
|
$0.3800 / $0.6810 | Buy Now |
DISTI #
380-1460-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11135 In Stock |
|
$0.3705 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.01mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5 Bulk RoHS: Compliant |
4000 In Stock |
|
$0.3174 / $0.4632 | Buy Now |
|
Quest Components | 7 |
|
$0.7860 / $0.9825 | Buy Now | |
DISTI #
000000000000704757
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 4000 | 0 |
|
$0.3975 / $0.4418 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS 1.01mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5 Bulk RoHS: Compliant |
4000 In Stock |
|
$0.3174 / $0.4632 | Buy Now |