Part Details for 943-SP-370808SM2-A233 by Bel Fuse
Overview of 943-SP-370808SM2-A233 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA2331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x2 tray package 85ohm. | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT9375AB-01A2-3300-156.250000 | SiTime | SIT9375AB-01A2-3300-156.250000 |
Price & Stock for 943-SP-370808SM2-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
943-SP-370808SM2-A
|
Avnet Americas | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM - Bulk (Alt: 943-SP-370808SM2-A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9468 | Buy Now |
DISTI #
SS-37200-006
|
Avnet Abacus | CONN TEL/TELC PL 8 POS CRMP ST CBL MNT 8TERM (Alt: SS-37200-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 943-SP-370808SM2-A233
943-SP-370808SM2-A233 CAD Models
943-SP-370808SM2-A233 Part Data Attributes
|
943-SP-370808SM2-A233
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
943-SP-370808SM2-A233
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 943-SP-370808SM2-A233
This table gives cross-reference parts and alternative options found for 943-SP-370808SM2-A233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 943-SP-370808SM2-A233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTP-PSC-103-P3 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Central Components Manufacturing | 943-SP-370808SM2-A233 vs CTP-PSC-103-P3 |
100F8P8C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A233 vs 100F8P8C50B |
MP0808RBL50 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 943-SP-370808SM2-A233 vs MP0808RBL50 |
MP88RX-5000 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 943-SP-370808SM2-A233 vs MP88RX-5000 |
937-SP-3088-0B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Bel Fuse | 943-SP-370808SM2-A233 vs 937-SP-3088-0B |
CTP-PSC-103-P3-RW | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Central Components Manufacturing | 943-SP-370808SM2-A233 vs CTP-PSC-103-P3-RW |
100R8P4C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A233 vs 100R8P4C50A |
100F8P4C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A233 vs 100F8P4C50A |
100F8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A233 vs 100F8P8C50C |
940-SP-3088R-B25 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | Bel Fuse | 943-SP-370808SM2-A233 vs 940-SP-3088R-B25 |