Part Details for 943-SP-370808SM2-A233 by Stewart Connector
Overview of 943-SP-370808SM2-A233 by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA2331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x2 tray package 85ohm. | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT9375AB-01A2-3300-156.250000 | SiTime | SIT9375AB-01A2-3300-156.250000 |
Price & Stock for 943-SP-370808SM2-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2038
|
Newark | 943-Sp-370808Sm2-A233 |Stewart Connector 943-SP-370808SM2-A233 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
380-1461-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1000 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$1.0746 / $1.2120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5400 | Buy Now |
DISTI #
000000000001027343
|
Sager | Modular Connectors / Ethernet Connectors 8P 8C Mod Plug Position Shielded Min Qty: 1000 | 0 |
|
$1.2500 / $1.4000 | Buy Now |