Part Details for 943-SP-370808SM2-A264 by Bel Fuse
Overview of 943-SP-370808SM2-A264 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808SM2-A264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1306
|
Newark | Conn Tel/Telc Pl 8 Pos 1.02Mm Crmp St Cbl Mnt 8Term Rohs Compliant: Yes |Bel 943-SP-370808SM2-A264 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 | Buy Now |
DISTI #
943-SP-370808SM2-A
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM - Bulk (Alt: 943-SP-370808SM2-A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1599 |
|
$0.6882 / $0.8602 | Buy Now |
DISTI #
943-SP-370808SM2-A
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM - Bulk (Alt: 943-SP-370808SM2-A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1599 |
|
$0.6882 / $0.8602 | Buy Now |
DISTI #
SS-37200-007
|
Avnet Abacus | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM (Alt: SS-37200-007) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 943-SP-370808SM2-A264
943-SP-370808SM2-A264 CAD Models
943-SP-370808SM2-A264 Part Data Attributes:
|
943-SP-370808SM2-A264
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
943-SP-370808SM2-A264
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SHILEDED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 943-SP-370808SM2-A264
This table gives cross-reference parts and alternative options found for 943-SP-370808SM2-A264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 943-SP-370808SM2-A264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTP-PSC-103-P3-RW | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Central Components Manufacturing | 943-SP-370808SM2-A264 vs CTP-PSC-103-P3-RW |
100R8P8C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A264 vs 100R8P8C50A |
MP0808RM50 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | 943-SP-370808SM2-A264 vs MP0808RM50 |
100F8P8C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A264 vs 100F8P8C50B |
S100R8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A264 vs S100R8P8C50C |
S100F8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A264 vs S100F8P8C50C |
100F8P4C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A264 vs 100F8P4C50B |
MP88X-5000S | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 943-SP-370808SM2-A264 vs MP88X-5000S |
TM1RV-647A88-35S-150 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Wire Terminal, Jack | Hirose Electric Co Ltd | 943-SP-370808SM2-A264 vs TM1RV-647A88-35S-150 |
100R8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | 943-SP-370808SM2-A264 vs 100R8P8C50C |