Part Details for 943-SP-370808SM2-A264 by Stewart Connector
Overview of 943-SP-370808SM2-A264 by Stewart Connector
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808SM2-A264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9168
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Stewart Connector 943-SP-370808SM2-A264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$0.8810 / $1.5900 | Buy Now |
DISTI #
56AC3234
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Stewart Connector 943-SP-370808SM2-A264 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
380-1009-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3804 In Stock |
|
$0.7848 / $1.5100 | Buy Now |
DISTI #
SST943-SP-370808SM2-A264
|
Heilind Electronics | 8P8C SHLD MODULAR PLUG | Americas - 319 in Stock |
|
$0.8672 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5 RoHS: Compliant |
5212 In Stock |
|
$0.6700 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5 RoHS: Compliant |
1155 In Stock 1000 On Order |
|
$0.7270 / $1.0930 | Buy Now |
DISTI #
78064207
|
Verical | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2342 | Americas - 1150 |
|
$1.0251 / $1.4437 | Buy Now |
DISTI #
SST943-SP-370808SM2-A264
|
Interstate Connecting Components | 8P8C SHLD MODULAR PLUG | 74 |
|
$0.8672 / $1.1100 | Buy Now |
DISTI #
000000000000999819
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 1000 | 0 |
|
$0.8479 / $1.0200 | Buy Now |
DISTI #
2890955
|
element14 Asia-Pacific | CONNECTOR, RJ45, PLUG, 8P8C, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 246 |
|
$0.7384 / $1.4487 | Buy Now |