Part Details for 943-SP-370808SM2-A278 by Stewart Connector
Overview of 943-SP-370808SM2-A278 by Stewart Connector
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 943-SP-370808SM2-A278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2039
|
Newark | 943-Sp-370808Sm2-A278 |Stewart Connector 943-SP-370808SM2-A278 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
380-1242-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3771 / $2.5500 | Buy Now |
DISTI #
SST943-SP-370808SM2-A278
|
Heilind Electronics | SS-37200-009 | Americas - 686 in Stock |
|
$1.5538 / $1.5782 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5 RoHS: Compliant |
980 In Stock |
|
$1.6800 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5 RoHS: Compliant |
900 In Stock |
|
$1.3200 / $1.9900 | Buy Now |
DISTI #
61910869
|
Verical | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5 Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2219 | Americas - 900 |
|
$1.8695 / $2.6358 | Buy Now |
DISTI #
SST943-SP-370808SM2-A278
|
Interstate Connecting Components | SS-37200-009 | 228 |
|
$1.5538 / $1.5782 | Buy Now |
DISTI #
000000000001027345
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 1000 | 0 |
|
$1.5400 / $1.7100 | Buy Now |
DISTI #
2890956
|
element14 Asia-Pacific | CONNECTOR, RJ45, PLUG, 8P8C, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$1.3733 / $2.4734 | Buy Now |
DISTI #
4413229
|
Farnell | CONNECTOR, RJ45, PLUG, 8P8C, CRIMP RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$2.3423 | Buy Now |