Part Details for 9431004850 by W+P Products GmbH
Overview of 9431004850 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9431004850
9431004850 CAD Models
9431004850 Part Data Attributes:
|
9431004850
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
9431004850
W+P Products GmbH
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9431004850
This table gives cross-reference parts and alternative options found for 9431004850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9431004850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-48-1-YO-9 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 9431004850 vs 8614-10-48-1-YO-9 |
9431904880 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9431004850 vs 9431904880 |
9431104866 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9431004850 vs 9431104866 |
9431704850 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9431004850 vs 9431704850 |
1432004810 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9431004850 vs 1432004810 |
4-826647-8 | CONNECTOR, 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 9431004850 vs 4-826647-8 |
94316048610 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9431004850 vs 94316048610 |
9431604880 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9431004850 vs 9431604880 |
8614-10-48-1-YO-8 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 9431004850 vs 8614-10-48-1-YO-8 |
350-10-148-00-006000 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 9431004850 vs 350-10-148-00-006000 |