Part Details for 9436-J006 by 3M Interconnect
Overview of 9436-J006 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9436-J006
9436-J006 CAD Models
9436-J006 Part Data Attributes:
|
9436-J006
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
9436-J006
3M Interconnect
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.539 inch | |
Body Length | 1.98 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 9436-J006
This table gives cross-reference parts and alternative options found for 9436-J006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9436-J006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9436-J006 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-J006 vs 9436-J006 |
9436-7000 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-J006 vs 9436-7000 |
89136-0001HA | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-J006 vs 89136-0001HA |
9436-J000 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-J006 vs 9436-J000 |
89136-0011HA | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-J006 vs 89136-0011HA |
9436-7000 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-J006 vs 9436-7000 |
9436-H036 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-J006 vs 9436-H036 |
9436-J600 | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-J006 vs 9436-J600 |
89136-0001HA | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9436-J006 vs 89136-0001HA |
9436-J036 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 9436-J006 vs 9436-J036 |