Part Details for 944 by Keystone Electronics Corp
Overview of 944 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9490
|
Newark | Keystone Jack/Smt/Bulk |Keystone 944 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.1800 | Buy Now |
DISTI #
36-944-ND
|
DigiKey | CONN MOD JACK 8P8C HORZ UNSHLD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1145 In Stock |
|
$0.6458 / $1.2900 | Buy Now |
DISTI #
534-944
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK SMT MOUNT HORIZONTAL RoHS: Compliant | 665 |
|
$0.6420 / $1.2600 | Buy Now |
|
Future Electronics | RJ45 Jacks - 8/8 Position Single Port Solder Retention Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Bulk | 0Bulk |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
KEYS944
|
TME | Socket, RJ45, PIN: 8, Layout: 8p8c, on PCBs, SMT, horizontal Min Qty: 1 | 3535 |
|
$0.9600 / $1.3700 | Buy Now |
Part Details for 944
944 CAD Models
944 Part Data Attributes
|
944
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
944
Keystone Electronics Corp
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Keystone Electronics | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |