Part Details for 9441208250 by W+P Products GmbH
Overview of 9441208250 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 9441208250
9441208250 CAD Models
9441208250 Part Data Attributes
|
9441208250
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
9441208250
W+P Products GmbH
Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9441208250
This table gives cross-reference parts and alternative options found for 9441208250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9441208250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-141-08-T-D-RA | Board Connector, 82 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 9441208250 vs TSW-141-08-T-D-RA |
175016204110081 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Kyocera AVX Components | 9441208250 vs 175016204110081 |
8614-00-41-2-YO-4-LF | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 9441208250 vs 8614-00-41-2-YO-4-LF |
TSW-141-14-F-D | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9441208250 vs TSW-141-14-F-D |
533637-7 | CONNECTOR, 82 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 9441208250 vs 533637-7 |
TSW-141-14-S-D | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9441208250 vs TSW-141-14-S-D |
FTS-141-04-SM-D | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9441208250 vs FTS-141-04-SM-D |
1441908210 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9441208250 vs 1441908210 |
78527-741 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 9441208250 vs 78527-741 |
4-826944-1 | CONNECTOR, 82 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 9441208250 vs 4-826944-1 |