Part Details for 9446W22-2P by Amphenol Corporation
Overview of 9446W22-2P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9446W22-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9446W22-2P
|
Avnet Americas | 5015 RR 38 PIN PLUG - Bulk (Alt: 9446W22-2P) Min Qty: 8 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$156.7000 | Buy Now |
DISTI #
654-9446W22-2P
|
Mouser Electronics | Fiber Optic Connectors 5015 RR 3#8 PIN PLUG RoHS: Not Compliant | 0 |
|
$182.3400 / $189.5800 | Order Now |
Part Details for 9446W22-2P
9446W22-2P CAD Models
9446W22-2P Part Data Attributes
|
9446W22-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
9446W22-2P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |