Part Details for 9449391 by Kostal GmbH & Co KG
Overview of 9449391 by Kostal GmbH & Co KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9449391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9449391
|
Mouser Electronics | Automotive Connectors 53W SLK 1,2 SWS RCPT HSG CODE A RoHS: Compliant | 237 |
|
$15.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 320 |
|
$53.7264 / $65.5200 | Buy Now |
|
Quest Components | CONNECTOR | 256 |
|
$57.3300 / $70.9800 | Buy Now |
DISTI #
9449391-B
|
TTI | Automotive Connectors FEMALE, 53W, CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 64 In Stock |
|
Buy Now | |
DISTI #
9449391
|
TTI | Automotive Connectors 53W SLK 1,2 SWS RCPT HSG CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Each | Americas - 0 |
|
Buy Now |