Part Details for 944L700K122ABI by Cornell Dubilier Electronics Inc
Overview of 944L700K122ABI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 944L700K122ABI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5878
|
Newark | Dc Link Film Capacitor |Cornell Dubilier 944L700K122ABI Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4500 / $71.0400 | Buy Now |
DISTI #
338-944L700K122ABI-ND
|
DigiKey | DC LINK, LOW INDUCTANCE Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4258 | Buy Now |
DISTI #
598-944L700K122ABI
|
Mouser Electronics | Film Capacitors 1.2kVDC 70uF 10% Insert Mount RoHS: Compliant | 0 |
|
$67.8700 / $69.3000 | Order Now |
|
Onlinecomponents.com | Low Inductance DC Link Capacitor - 70uF ±10% - 1200 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M5 Insert | 0 |
|
$69.7300 / $101.6400 | Buy Now |
Part Details for 944L700K122ABI
944L700K122ABI CAD Models
944L700K122ABI Part Data Attributes:
|
944L700K122ABI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944L700K122ABI
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 70uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 51 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 45 mm | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for 944L700K122ABI
This table gives cross-reference parts and alternative options found for 944L700K122ABI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 944L700K122ABI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
944L700K122ABM | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 70uF, Stud Mount, | Cornell Dubilier Electronics Inc | 944L700K122ABI vs 944L700K122ABM |