Part Details for 944U101K102ABI by Cornell Dubilier Electronics Inc
Overview of 944U101K102ABI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 944U101K102ABI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1080
|
Newark | Dc Link Film Capacitor |Cornell Dubilier 944U101K102ABI Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$59.9100 / $69.9700 | Buy Now |
DISTI #
338-4513-ND
|
DigiKey | CAP FILM 100UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3507 / $73.9000 | Buy Now |
DISTI #
598-944U101K102ABI
|
Mouser Electronics | Film Capacitors 100uF 1kV M5 insert RoHS: Compliant | 0 |
|
$55.5800 / $72.3400 | Order Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 100uF ±10% - 1000 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M5 Insert RoHS: Compliant | 0 |
|
$62.7400 / $91.4600 | Buy Now |
Part Details for 944U101K102ABI
944U101K102ABI CAD Models
944U101K102ABI Part Data Attributes
|
944U101K102ABI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944U101K102ABI
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED 55CEL | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.8 mΩ | |
Height | 51 mm | |
JESD-609 Code | e3 | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 68000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FEMALE THREADED | |
Width | 84.5 mm |