Part Details for 944U221K801ACI by Cornell Dubilier Electronics Inc
Overview of 944U221K801ACI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 944U221K801ACI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1085
|
Newark | Film Capacitor, 220Uf, 10%, 800V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:220µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Panel Mount, Voltage(Ac):4Kv Rohs Compliant: Yes |Cornell Dubilier 944U221K801ACI RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$79.2300 / $85.2800 | Buy Now |
DISTI #
338-3960-ND
|
DigiKey | CAP FILM 220UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12 In Stock |
|
$75.6000 / $107.7100 | Buy Now |
DISTI #
598-944U221K801ACI
|
Mouser Electronics | Film Capacitors 220uF 800V M5 insert RoHS: Compliant | 24 |
|
$65.9200 / $82.0800 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 220uF ±10% - 800 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M5 Insert RoHS: Compliant |
3 Partner Stock 14 Factory Stock |
|
$70.9800 / $83.3000 | Buy Now |
DISTI #
26623566
|
Verical | Cap Film 220uF 800V PP 10%( 84.5 X 64mm) Screw Mount Plastic Can 0.001 Ohm 85°C Min Qty: 12 Package Multiple: 12 | Americas - 12 |
|
$86.3000 | Buy Now |
DISTI #
71296531
|
Verical | Cap Film 220uF 800V PP 10%( 84.5 X 64mm) Screw Mount Plastic Can 0.001 Ohm 85°C Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$151.2000 | Buy Now |
DISTI #
944U221K801ACI
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$56.2200 / $79.7300 | Buy Now |
DISTI #
C1S154100746783
|
Chip1Stop | Capacitor Film | 3 |
|
$205.0000 | Buy Now |
|
Master Electronics | Polypropylene DC Link Capacitor - 220uF ±10% - 800 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M5 Insert RoHS: Compliant |
3 Partner Stock 14 Factory Stock |
|
$70.9800 / $83.3000 | Buy Now |
Part Details for 944U221K801ACI
944U221K801ACI CAD Models
944U221K801ACI Part Data Attributes
|
944U221K801ACI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944U221K801ACI
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 64 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FEMALE THREADED |