-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 220uF, Stud Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6227
|
Newark | Film Capacitor, 944U Series, 220 F, 10%, Pp (Polypropylene), 800 V, Can Rohs Compliant: Yes |Cornell Dubilier 944U221K801ACM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$91.1000 | Buy Now |
DISTI #
338-1925-ND
|
DigiKey | CAP FILM 220UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
130 In Stock |
|
$60.2531 / $75.0200 | Buy Now |
DISTI #
598-944U221K801ACM
|
Mouser Electronics | Film Capacitors 220uF 800V M8 Stud RoHS: Compliant | 297 |
|
$78.1200 / $83.3500 | Buy Now |
|
Onlinecomponents.com | Polypropylene DC Link Capacitor - 220uF ±10% - 800 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M8 Stud RoHS: Compliant |
8 Partner Stock 39 Factory Stock |
|
$91.1100 / $134.8200 | Buy Now |
DISTI #
944U221K801ACM
|
TTI | Film Capacitors 220uF 800V M8 Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$56.3900 / $70.3800 | Buy Now |
DISTI #
944U221K801ACM
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$56.2200 / $85.8200 | Buy Now |
|
Master Electronics | Polypropylene DC Link Capacitor - 220uF ±10% - 800 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M8 Stud RoHS: Compliant |
8 Partner Stock 39 Factory Stock |
|
$91.1100 / $134.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
944U221K801ACM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944U221K801ACM
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 220uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED 55CEL | |
Capacitance | 220 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1 mΩ | |
Height | 64 mm | |
JESD-609 Code | e3 | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Ripple Current | 72000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | THREADED STUD | |
Width | 84.5 mm |