94507-009LF
Description: Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 94507-009LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
68664-009LF Amphenol Communications Solutions 68664-009LF-CUS HDR
10122460-009LF Amphenol Communications Solutions 10122460-009LF-PWR LO PRO,RAH,25S+10P
94507-016HLF Amphenol Communications Solutions .755 VERT HDR W/O HOLES-W/RET

CAD Models for 94507-009LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 94507-009LF by Amphenol Communications Solutions

94507-009LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 94507-009LF
    Amphenol Communications Solutions
    Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 94507-009LF

This table gives cross-reference parts and alternative options found for 94507-009LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94507-009LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94507-009 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 94507-009LF vs 94507-009
94507-009 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 94507-009LF vs 94507-009
Part Number Description Manufacturer Compare
76745-180V26LF Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 94507-009LF vs 76745-180V26LF
MTSW-113-22-T-D-420 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 94507-009LF vs MTSW-113-22-T-D-420
MTSW-113-09-G-D-250 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 94507-009LF vs MTSW-113-09-G-D-250
76745-1CH-26LF Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 94507-009LF vs 76745-1CH-26LF
MTSW-113-09-G-D-106 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 94507-009LF vs MTSW-113-09-G-D-106
76745-152-26LF Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 94507-009LF vs 76745-152-26LF
76745-8BBV26LF Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 94507-009LF vs 76745-8BBV26LF
76745-362V26LF Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 94507-009LF vs 76745-362V26LF
64111-S13-26LF Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 94507-009LF vs 64111-S13-26LF
76745-347-26LF Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 94507-009LF vs 76745-347-26LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94507-009LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94507-009LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 94507-009LF would you like to use for your alert(s)?
  • Please alert me when 94507-009LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 94507-009LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94507-009LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 94507-009LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94507-009LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94507-009LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: