Part Details for 94516009130 by W+P Products GmbH
Overview of 94516009130 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 94516009130
94516009130 CAD Models
94516009130 Part Data Attributes
|
94516009130
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
94516009130
W+P Products GmbH
Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94516009130
This table gives cross-reference parts and alternative options found for 94516009130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94516009130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95155-203LF | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 94516009130 vs 95155-203LF |
84600-203H | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 94516009130 vs 84600-203H |
54103-S32-03 | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 94516009130 vs 54103-S32-03 |
84600-303H | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 94516009130 vs 84600-303H |
54103-T10-03 | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 94516009130 vs 54103-T10-03 |
68702-103 | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 94516009130 vs 68702-103 |
9451100980 | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 94516009130 vs 9451100980 |
95154-103TLF | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 94516009130 vs 95154-103TLF |
9451900900 | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 94516009130 vs 9451900900 |
95155-103TLF | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 94516009130 vs 95155-103TLF |