There are no models available for this part yet.
Overview of 94516048610 by W+P Products GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 94516048610 by W+P Products GmbH
Part Data Attributes for 94516048610 by W+P Products GmbH
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
W+P PRODUCTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.295 inch
|
Body Depth
|
0.098 inch
|
Body Length
|
1.6 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 94516048610
This table gives cross-reference parts and alternative options found for 94516048610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94516048610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-116-15-G-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94516048610 vs TSW-116-15-G-T |
TSW-116-05-T-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94516048610 vs TSW-116-05-T-T |
TSW-116-16-T-T-RA | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 94516048610 vs TSW-116-16-T-T-RA |
94510048110 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 94516048610 vs 94510048110 |
54103-G06-16 | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 94516048610 vs 54103-G06-16 |
2203-16-R-02-A/B | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 94516048610 vs 2203-16-R-02-A/B |
TSW-116-30-T-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94516048610 vs TSW-116-30-T-T |
TSW-116-10-T-T | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 94516048610 vs TSW-116-10-T-T |
09063487901 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 94516048610 vs 09063487901 |
50006-1016D | Board Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 94516048610 vs 50006-1016D |