There are no models available for this part yet.
Overview of 9456241000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9456241000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M3461
|
Newark | Sail-Vscd-10U |Weidmuller 9456241000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $26.3700 | Buy Now | |
DISTI #
9456241000-ND
|
DigiKey | CONN VALVE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$17.2291 / $22.5800 | Buy Now | |
DISTI #
9456241000
|
Avnet Americas | Cable Assembly 3 Position DIN Valve Connector Plug PUR 0.5mm2 10m - Bulk (Alt: 9456241000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-9456241000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-VSCD-10U RoHS: Compliant | 0 |
|
$17.5700 / $22.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3000 / $21.5800 | Buy Now |