Part Details for 9456381000 by Weidmüller Interface GmbH & Co. KG
Overview of 9456381000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9456381000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3467
|
Newark | Sail-M12Bw-4-2L10U |Weidmuller 9456381000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 / $28.2800 | Buy Now |
DISTI #
281-7400-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$37.6700 | Buy Now |
DISTI #
9456381000
|
Avnet Americas | Cable Assembly 4 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 9456381000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9456381000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BW-4-2L10U RoHS: Compliant | 1 |
|
$17.9700 / $23.9000 | Buy Now |
|
Onlinecomponents.com | Round plug-in connector Cable, One end without RoHS: Compliant | 0 |
|
$17.4900 / $23.1500 | Buy Now |