Part Details for 9457230200 by Weidmüller Interface GmbH & Co. KG
Overview of 9457230200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457230200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3504
|
Newark | Sail-M12Gm12G-3-2.0U |Weidmuller 9457230200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $19.0600 | Buy Now |
DISTI #
281-7428-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$13.5221 / $26.1600 | Buy Now |
DISTI #
9457230200
|
Avnet Americas | Cable Assembly 3 Position M12 Circular to 3 Position M12 Circular Plug to Receptacle PUR 0.34mm2 2m - Bulk (Alt: 9457230200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9457230200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12G-3-2.0U RoHS: Compliant | 0 |
|
$12.9000 / $21.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6900 / $14.1500 | Buy Now |