Part Details for 9457340030 by Weidmüller Interface GmbH & Co. KG
Overview of 9457340030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457340030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2258
|
Newark | Sail-M12Gm12G-5-0.3U |Weidmuller 9457340030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $19.9500 | Buy Now |
DISTI #
281-7463-ND
|
DigiKey | CBL 5POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$17.3420 / $24.1200 | Buy Now |
DISTI #
9457340030
|
Avnet Americas | Cable Assembly PVC 0.3m 5 POS Sensor Actuator to 5 POS Sensor Actuator PIN-SKT Solder-Solder - Bulk (Alt: 9457340030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9434 / $12.9637 | Buy Now |
DISTI #
470-9457340030
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12G-5-0.3U | 1 |
|
$11.6400 / $17.8400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator line. Connecting line. M12 / RoHS: Compliant | 0 |
|
$11.2000 / $14.8200 | Buy Now |